Molex 171825 Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 144-8138
- Mfr. Part No.:
- 1718250100
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,680.00
(exc. GST)
$1,860.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9,000 unit(s) shipping from 23 November 2026
- Plus 12,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.56 | $1,680.00 |
| 6000 - 9000 | $0.546 | $1,638.00 |
| 12000 + | $0.538 | $1,614.00 |
*price indicative
- RS Stock No.:
- 144-8138
- Mfr. Part No.:
- 1718250100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Super Sabre Connector Housing | |
| Series | 171825 | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Maximum Wire Size mm² | 5mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Contact Resistance | 2.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Super Sabre Connector Housing | ||
Series 171825 | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Maximum Wire Size mm² 5mm² | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Contact Resistance 2.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex 171825 Series Crimp Terminal, 4mm² Minimum Wire size, 5mm² Maximum Wire size - 1718250100
This crimp Terminal is a female connector designed for use with the Super Sabre Connector Housing. With compatibility for wire sizes between 4mm² and 5mm², it provides a robust solution for electrical connections requiring high-quality wire termination. This Terminal is part of the 171825 series, offering efficient performance across diverse applications and environments.
Features & Benefits
• High-quality copper contact material ensures longevity
• Silver plating minimises contact resistance and enhances conductivity
• Designed for a maximum operating temperature of +105 °C
• Supports wire sizes from 12 AWG to 10 AWG for versatile use
• Crimp or compression termination methods provide flexibility
• Low contact resistance of 2.5 mΩ maximises efficiency
Applications
• Used with 44441 7.50mm Pitch Sabre Receptacle
• Compatible with 172672 7.50mm Pitch Super Sabre Receptacle
• Ideal for power and signal transmission
• Perfect for industrial automation and electrical assembly projects
What is the maximum wire size compatibility for this terminal?
It accommodates wire sizes up to 5mm², suitable for both 10 AWG and 12 AWG applications, ensuring reliable connections for various electrical tasks.
How does the contact plating affect performance?
The silver plating reduces contact resistance, enhancing conductivity, which is Crucial for applications requiring efficient electrical performance and reduced heat generation.
What termination methods can be used with this terminal?
It provides flexibility with both crimp and compression termination methods, allowing for quick and adaptable installation options depending on project needs.
What is the temperature range this crimp Terminal can operate in?
This Terminal is designed for a minimum operating temperature of -40 °C and can withstand up to +105 °C, making it suitable for diverse environmental conditions.
In what types of projects is this Terminal commonly used?
It is frequently utilised in automation, electronics, and mechanical industry projects, particularly where Durable and efficient electrical connectivity is required.
- RS Stock No. 1448180
- Mfr. Part No. 1718250100
Each
$1.08
- RS Stock No. 0747945
- Mfr. Part No. 64324-1019
1 Pack of 10
$15.02
- RS Stock No. 0665725
- Mfr. Part No. 1722536012
1 Pack of 20
$20.32
- RS Stock No. 0665890
- Mfr. Part No. 1722536011
1 Pack of 20
$10.59
Related links
- Molex 171825 Series Female Crimp Terminal 10 AWG Max
- Molex 19431 Series Male Crimp Terminal 10 AWG Max
- Molex 42815 Series Female Crimp Terminal 10 AWG Max
- Molex 42817 Series Male Crimp Terminal 10 AWG Max
- Molex 64324 Series Female Crimp Terminal 10 AWG Max
- Molex 19434 Series Female Crimp Terminal 10 AWG Max
- Hirose DF60 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Dynamic 5000 Series Male Crimp Terminal 10 AWG Max












