Molex 19434 Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $33.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$132.80

(exc. GST)

$146.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 09 November 2026
  • Plus 2,700 unit(s) shipping from 16 November 2026
  • Plus 5,000 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$1.328$132.80-
1000 - 2900$1.295$129.50$33.00
3000 - 7400$1.263$126.30$195.00
7500 - 14900$1.232$123.20$720.00
15000 +$1.201$120.10$1,905.00

*price indicative

Packaging Options:
RS Stock No.:
778-6726
Distrelec Article No.:
304-57-129
Mfr. Part No.:
19434-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

MX150L Connector Housing

Series

19434

Minimum Wire Size mm²

3mm²

Contact Plating

Tin

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

5mm²

Contact Material

Copper

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Molex MX150L Series Crimp Terminal, Tin Contact Plating, 3mm² Minimum Wire size - 19434-0001


This crimp terminal is designed for female connections, optimised for use with MX150L connector housings. The terminal accepts wire sizes ranging from 12 to 10 AWG, with a tin plating providing enhanced resistance against corrosion. It employs a crimp termination method, ensuring a robust and secure electrical connection.

Features & Benefits


• Tin plating enhances corrosion resistance and durability

• Constructed from high-quality copper for conductivity

• Supports crimp or compression termination interface styles

• Configured for up to 25 mating cycles, ensuring longevity

• Lightweight design with a net weight of 0.841g

Applications


• Ideal for power requiring wire-to-board or wire-to-wire connectivity

• Suitable for electrical systems in automation and industrial machinery

• Used in environments where low-halogen materials are necessary

What termination method does it use, and how does it benefit performance?


The crimp termination method ensures a consistent and mechanical bond between the wire and the terminal, facilitating reliable electrical conductivity. This method reduces the likelihood of connection failure during operation, making it ideal for demanding applications.

What wire insulation diameter is suitable for this terminal?


It accommodates wire insulation diameters ranging from 3.94 mm to 4.45 mm, ensuring compatibility with a variety of wire types while maintaining secure connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy