Molex 42815 Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$4,710.00

(exc. GST)

$5,180.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 30 November 2026
  • Plus 2,500 unit(s) shipping from 14 December 2026
  • Plus 12,500 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$1.884$4,710.00
5000 - 7500$1.837$4,592.50
10000 +$1.809$4,522.50

*price indicative

RS Stock No.:
188-8759
Mfr. Part No.:
42815-0012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

43914 Mini-Fit Sr. Receptacle Housings, 42816 Mini-Fit Sr. Receptacle Housings

Current

50A

Series

42815

Minimum Wire Size AWG

12AWG

Minimum Wire Size mm²

3mm²

Contact Plating

Tin over Nickel, Gold over Nickel

Maximum Wire Size AWG

10AWG

Contact Material

High Performance Alloy

Maximum Wire Size mm²

5mm²

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Mini-Fit Sr Crimp Terminal, 12 to 10AWG - 42815 Series - 42815-0012


A high current-carrying capacity makes this crimp terminal from Molex ideal for demanding power applications. Its gold contact plating gives the connector outstanding resistance to corrosion as well as high levels of electrical conductivity for superior performance. Low insertion force allows for easier wiring and reduced wear on your cables. Its receptacle terminals have a dual-beam design featuring four contact points that give you high contact reliability and long-term electrical performance. This unit is suited to use with the Molex Mini-Fit Sr power connectors range.

• Crimp termination method for a gas-tight connection that prevents air and moisture from corroding wiring

• Able to operate in temperatures ranging from -40°C to +105°C while still retaining high levels of reliability

• Polarised mating geometry that can't be mismatched

Applications


• Data and communications networks

• Automotive manufacturing

• Food and beverage industry

Is this crimp terminal flame-retardant?


All components from the Molex Mini-Fit family carry a UL 94-V0 (Underwriters Laboratories) rating, which means they're self-extinguishing and don't pose a fire hazard.

Can I install this connector in a confined space?


Yes, as the terminal features a self-aligning interface that makes it easier for you to mate connectors in hard-to-reach areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy