Hirose QR/P8 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 111-3661
- Mfr. Part No.:
- QR/P8-PC-111
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $32.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$52.00
(exc. GST)
$57.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.52 | $52.00 | - |
| 2500 - 7400 | $0.507 | $50.70 | $32.50 |
| 7500 - 19900 | $0.499 | $49.90 | $157.50 |
| 20000 + | $0.483 | $48.30 | $740.00 |
*price indicative
- RS Stock No.:
- 111-3661
- Mfr. Part No.:
- QR/P8-PC-111
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | QR/P8 Connector Housing | |
| Series | QR/P8 | |
| Current | 3A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With QR/P8 Connector Housing | ||
Series QR/P8 | ||
Current 3A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
QR/P8 Series Contacts
Hirose QR/P8 Series Backplane Connectors
Hirose QR/P8 Series Ultra-small Rectangular Multi-electrode solderless Connectors for Rack and Panel Applications
Related links
- Hirose QR/P8 Series Male Crimp Terminal 20 AWG Max
- Hirose QR/P8 Series Female Crimp Terminal 24 AWG Max
- Hirose QR/P1 Series Female Crimp Terminal 20 AWG Max
- Hirose QR/P Series Female Crimp Terminal 18 AWG Max
- Hirose QR/P Series Female Crimp Terminal 14 AWG Max
- Hirose QR/P1 Series Female Crimp Terminal 14 AWG Max
- Molex 50097 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
