TE Connectivity Type III Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
719-6574
Distrelec Article No.:
304-53-108
Mfr. Part No.:
66566-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

CPC and M Series Connector Housings

Current

125A

Series

Type III

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Contact Material

Brass

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.6mm²

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

26.42mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy