TE Connectivity MINI-MIC Series Female Crimp Terminal, 13 AWG Min Crimp, 15 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
717-4325
Mfr. Part No.:
282431-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMP SUPEREAL 1.5 Connector Housing

Series

MINI-MIC

Contact Plating

Tin

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

15AWG

Maximum Wire Size mm²

1.5mm²

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

17mm

Lamp Socket


TE Connectivity HID (High Intensity Discharge) Lamp Socket


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy