TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 16 AWG Min Crimp, 13 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$21.80

(exc. GST)

$24.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from 09 November 2026
  • Plus 10,000 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900$0.218$21.80
1000 - 2900$0.212$21.20
3000 +$0.207$20.70

*price indicative

Packaging Options:
RS Stock No.:
680-5334
Distrelec Article No.:
304-43-982
Mfr. Part No.:
926869-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Contact Plating

Tin

Minimum Wire Size AWG

16AWG

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Contact Material

Brass

Maximum Wire Size AWG

13AWG

Termination Type

Crimp

Standards/Approvals

RoHS

Length

20.6mm

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy