TE Connectivity Micro Power Quadlock Series Male Crimp Terminal
- RS Stock No.:
- 164-0931
- Mfr. Part No.:
- 968137-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0931
- Mfr. Part No.:
- 968137-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Micro Power Quadlock System Housing | |
| Series | Micro Power Quadlock | |
| Minimum Wire Size mm² | 1mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Micro Power Quadlock System Housing | ||
Series Micro Power Quadlock | ||
Minimum Wire Size mm² 1mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity Micro Power Quadlock Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Micro Power Quadlock Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Insertion & Extraction Tool Socket-type Contact Extraction Contact,
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal Crimp
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal 23 AWG Max
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal 30 AWG Max
- TE Connectivity Micro-MaTch Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 20 AWG Max












