TE Connectivity MULTILOCK 025 Series Female Crimp Terminal, 24AWG Min, 20AWG Max
- RS Stock No.:
- 719-9157
- Mfr. Part No.:
- 1318143-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-9157
- Mfr. Part No.:
- 1318143-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | MULTILOCK 025 Connector Housing | |
| Series | MULTILOCK 025 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With MULTILOCK 025 Connector Housing | ||
Series MULTILOCK 025 | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity MULTILOCK 025 Series Female Crimp Terminal 20AWG Max
- TE Connectivity 025 Series Female Crimp Terminal 20AWG Max
- TE Connectivity MULTILOCK 025 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 025 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 025 Series Male Crimp Terminal 24 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Contact 22AWG Min, 20AWG Max
- TE Connectivity MULTILOCK 025 Series Right Angle Through Hole PCB Socket 2 Row, 2.2 mm Pitch Solder
- TE Connectivity MULTILOCK 025 Series Straight Through Hole PCB Socket 2 Row, 2.2 mm Pitch Solder
