TE Connectivity 025 Series Female Crimp Terminal, 24AWG Min, 20AWG Max
- RS Stock No.:
- 164-0585
- Mfr. Part No.:
- 1123343-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0585
- Mfr. Part No.:
- 1123343-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | TH/.025 Connector Housing | |
| Series | 025 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With TH/.025 Connector Housing | ||
Series 025 | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- JP
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
Features of 070 Series:
• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity 025 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 025 Series Female Crimp Terminal 20AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Contact 22AWG Min, 20AWG Max
- Molex Female Crimp Terminal 18AWG Max
- Molex Cat Ear 24AWG Min, 18AWG Max
- Molex Female Crimp Terminal 18AWG Max
- TE Connectivity MULTILOCK 025 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity MULTILOCK 025 Series Female Crimp Terminal 20 AWG Max
