TE Connectivity MULTILOCK 025 Series Female Crimp Terminal, 24AWG Min, 20AWG Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-2770
Mfr. Part No.:
1318143-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

MULTILOCK 025 Connector Housing

Series

MULTILOCK 025

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

COO (Country of Origin):
JP

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy