TE Connectivity MULTILOCK 025 Series Right Angle Through Hole PCB Socket, 16-Contact, 2 Row, 2.2 mm Pitch Solder
- RS Stock No.:
- 164-1812
- Distrelec Article No.:
- 304-64-425
- Mfr. Part No.:
- 1318382-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-1812
- Distrelec Article No.:
- 304-64-425
- Mfr. Part No.:
- 1318382-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | Shrouded Header | |
| Pitch | 2.2mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 12V | |
| Series | MULTILOCK 025 | |
| Minimum Operating Temperature | -30°C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type Shrouded Header | ||
Pitch 2.2mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 12V | ||
Series MULTILOCK 025 | ||
Minimum Operating Temperature -30°C | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity TH 025 Series PCB Header Connectors
TH 025 series PCB header connectors with a Compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are MADE from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations
Features and Benefits
• Compact design with 2.2 mm high density pitch
• Board fixation screws for secure connection to PCB
• Colour coded housings for ease of identification
Applications
These TH 025 series automotive header connectors are for use in automotive safety security systems, convenience, driver information and body and chassis systems. Applications include mirrors, multimedia applications, display screens, airbag ECU and safety applications, switches, body controller management and dashboard applications.
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The Compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be MADE in limited space applications such as Advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Related links
- TE Connectivity MULTILOCK 025 Series Right Angle Through Hole PCB Socket 2 Row, 2.2 mm Pitch Solder
- TE Connectivity MULTILOCK 025 Series Straight Through Hole PCB Socket 2 Row, 2.2 mm Pitch Solder
- TE Connectivity 2.2 mm Pitch 4 Row Straight
- TE Connectivity 2.2 mm Pitch 2 Row Straight
- TE Connectivity 2.2 mm Pitch 2 Row Straight
- TE Connectivity 2.2 mm Pitch 1 Row Straight
- TE Connectivity 2.2 mm Pitch 2 Row Straight
- TE Connectivity 2.2 mm Pitch 2 Row Straight
