Hirose FX15 Series Male Crimp Terminal, 32 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 719-3531
- Mfr. Part No.:
- FX15-3032PCFB
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$6.90
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
- Plus 36,500 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 4900 | $0.069 | $6.90 | - |
| 5000 - 9900 | $0.068 | $6.80 | 1% |
| 10000 + | $0.067 | $6.70 | 2% |
*price indicative
- RS Stock No.:
- 719-3531
- Mfr. Part No.:
- FX15-3032PCFB
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | FX15 Connector Housing | |
| Current | 500mA | |
| Series | FX15 | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Contact Resistance | 60mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With FX15 Connector Housing | ||
Current 500mA | ||
Series FX15 | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Contact Resistance 60mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Plug crimp contacts
Applicable wire size AWG32-30
1.0mm Wire to Board - FX15 Series
FX15 Series Connectors supporting LVDS signal
Related links
- Hirose FX15 Series Male Crimp Terminal 30 AWG Max
- Hirose DF20 Series Female Crimp Terminal 30 AWG Max
- Hirose DF14 Series Female Crimp Terminal 30 AWG Max
- Molex 504052 Series Female Crimp Terminal 30 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- JST Female Crimp Terminal 28 AWG Max
- Molex 501334 Series Female Crimp Terminal 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
