Amphenol Communications Solutions 10114827 Series Female Crimp Terminal, 32 AWG Min Crimp, 32 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 40000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 20000 units)*

$740.00

(exc. GST)

$820.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
20000 - 20000$0.037$740.00-
40000 - 180000$0.036$720.002%
200000 +$0.035$700.005%

*price indicative

RS Stock No.:
220-8497
Mfr. Part No.:
10114827-002LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Product Type

Crimp Terminal

For Use With

Wire-to-Board Connector System

Series

10114827

Current

1A

Contact Plating

Matt Tin

Minimum Wire Size AWG

32AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

32AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

WTB 1.25 TERMINAL CONTACTS


Crimp Contacts

The Amphenol wire to board connector having 1.25 mm pitch. The crimp contact is designed for a wide variety of applications in Industrial, automotive and consumer markets.

Fully polarized housings

Halogen free resin material

RoHS compliance

Lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy