Molex 504052 Series Female Crimp Terminal, 32 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 178-9960
- Mfr. Part No.:
- 504052-0298
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 18000 units)*
$3,258.00
(exc. GST)
$3,582.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 18000 - 18000 | $0.181 | $3,258.00 |
| 36000 - 162000 | $0.177 | $3,186.00 |
| 180000 + | $0.172 | $3,096.00 |
*price indicative
- RS Stock No.:
- 178-9960
- Mfr. Part No.:
- 504052-0298
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 504051 1.5 mm Pitch Pico-Lock Crimp Housing | |
| Series | 504052 | |
| Current | 1A | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold over Nickel | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 504051 1.5 mm Pitch Pico-Lock Crimp Housing | ||
Series 504052 | ||
Current 1A | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold over Nickel | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
1.50mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 30-32
Related links
- Molex 504052 Series Female Crimp Terminal 30 AWG Max
- Molex 504052 Series Female Crimp Terminal 24 AWG Max
- Hirose DF14 Series Female Crimp Terminal 30 AWG Max
- Hirose DF20 Series Female Crimp Terminal 30 AWG Max
- Hirose FX15 Series Male Crimp Terminal 30 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Molex 501334 Series Female Crimp Terminal 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
