TE Connectivity Junior Power Timer Series Male Crimp Terminal, 12 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-0798
- Mfr. Part No.:
- 2-964296-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 6600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3300 units)*
$854.70
(exc. GST)
$940.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,300 unit(s) shipping from 01 March 2027
- Plus 3,300 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3300 - 3300 | $0.259 | $854.70 | - |
| 6600 - 9900 | $0.252 | $831.60 | 2% |
| 13200 + | $0.249 | $821.70 | 3% |
*price indicative
- RS Stock No.:
- 164-0798
- Mfr. Part No.:
- 2-964296-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Junior Power Timer Connector Housing | |
| Series | Junior Power Timer | |
| Current | 20A | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Iron Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Length | 24.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Current 20A | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 1mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Iron Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Length 24.7mm | ||
- COO (Country of Origin):
- CH
TE Connectivity MCP 2.8K Standard Tab Timer Contacts (STC)
MCP 2.8K standard tab timer contacts (STC) with steel symmetric cantilever TOP springs and a mating area Interface of 2.79 x 0.81mm. These MCP 2.8K standard tab timer contacts accept a wire size range of 0.5 to 1.0mm2 and mate with the MCP 2.8/ 2.8K contact system and can also be used with the Junior Power Timer connector system.
TE Connectivity Multiple Contact Point System (MCP)
- RS Stock No. 7181279P
- Mfr. Part No. 2-964296-1
Each (Supplied on a Reel)
$0.834
- RS Stock No. 7181279
- Mfr. Part No. 2-964296-1
Each (In a Pack of 10)
$0.834
- RS Stock No. 7313101
- Mfr. Part No. 2-964298-1
Each (In a Pack of 50)
$0.409
- RS Stock No. 7313101P
- Mfr. Part No. 2-964298-1
Each (Supplied on a Reel)
$0.409
Related links
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Termi-Point Series Male Crimp Terminal 20 AWG Max










