TE Connectivity Male Crimp Terminal, 17 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 718-1197
- Mfr. Part No.:
- 1-963746-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save $1.17
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.80
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 50 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.08 | $10.80 | - |
| 130 - 240 | $1.071 | $10.71 | $1.17 |
| 250 + | $1.045 | $10.45 | $8.75 |
*price indicative
- RS Stock No.:
- 718-1197
- Mfr. Part No.:
- 1-963746-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Material | Bronze | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 13AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Material Bronze | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 13AWG | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
TE Connectivity MCP 2.8 Standard Tab Timer Contacts
MCP 2.8 standard tab timer contacts with stainless steel symmetric cantilever springs and a mating Interface area of 2.79 x 0.81mm. These MCP 2.8 standard tab timer contacts mate with the MCP 2.8 contact system but can also be used with the Junior Power Timer connector system. For suitable cavity plugs see stock number 680-6905.
TE Connectivity Multiple Contact Point System (MCP)
- RS Stock No. 2474504
- Mfr. Part No. 926981-2
1 Bag of 50
$84.54
- RS Stock No. 1638748
- Mfr. Part No. 926981-2
Each (In a Box of 500)
$0.979
- RS Stock No. 7181061
- Mfr. Part No. 1-963746-1
Each (In a Pack of 10)
$1.228
- RS Stock No. 7181061P
- Mfr. Part No. 1-963746-1
Each (Supplied in a Box)
$1.228
Related links
- TE Connectivity Male Crimp Terminal 13 AWG Max
- TE Connectivity PTPB LP Series Male Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Standard Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- Delphi Sicma-3 Series Male/Female Crimp Terminal 13 AWG Max
- TE Connectivity FASTON .110 Series Male Quick Disconnect Crimp Terminal 13 AWG Max









