TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 16 AWG Min Crimp, 13 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.40

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
  • Plus 12,050 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 620$0.44$4.40
630 - 1240$0.429$4.29
1250 +$0.42$4.20

*price indicative

Packaging Options:
RS Stock No.:
718-0838
Distrelec Article No.:
304-43-385
Mfr. Part No.:
926868-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Current

17A

Series

Universal MATE-N-LOK

Minimum Wire Size AWG

16AWG

Contact Plating

Tin

Minimum Wire Size mm²

1.5mm²

Contact Material

Brass

Maximum Wire Size AWG

13AWG

Maximum Wire Size mm²

2.5mm²

Maximum Contact Resistance

1.4mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

21.2mm

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy