TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$295.00

(exc. GST)

$325.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25,000 unit(s) shipping from 25 November 2026
  • Plus 100,000 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.059$295.00-
10000 - 15000$0.058$290.001%
20000 +$0.057$285.003%

*price indicative

RS Stock No.:
799-9250
Mfr. Part No.:
350218-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Current

19A

Series

Universal MATE-N-LOK

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size mm²

2mm²

Maximum Wire Size AWG

14AWG

Maximum Contact Resistance

3.5mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

22.23mm

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy