TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 16 AWG Min Crimp, 13 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$490.00

(exc. GST)

$540.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.196$490.00
5000 - 7500$0.191$477.50
10000 +$0.188$470.00

*price indicative

RS Stock No.:
189-5853
Mfr. Part No.:
926868-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Current

17A

Series

Universal MATE-N-LOK

Contact Plating

Tin

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

13AWG

Maximum Wire Size mm²

2.5mm²

Contact Material

Brass

Maximum Contact Resistance

1.4mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

21.2mm

Standards/Approvals

No

RoHS Status: Exempt

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy