TE Connectivity Type III Series Male Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $4.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.56

(exc. GST)

$7.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 120$1.312$6.56-
125 - 495$1.28$6.40$4.00
500 - 2495$1.234$6.17$39.00
2500 - 4995$1.21$6.05$255.00
5000 +$1.19$5.95$610.00

*price indicative

Packaging Options:
RS Stock No.:
710-0277
Distrelec Article No.:
304-35-275
Mfr. Part No.:
1-66107-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

G Series and M Series Connector Housings, CPC

Series

Type III

Current

13A

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

90°C

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Length

27.1mm

Series 1 Contacts


A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679

For all other contacts use tool stock no. 849-114 and die set stock no. 372-440

For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Related links