TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 718-1305
- Mfr. Part No.:
- 1241394-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-1305
- Mfr. Part No.:
- 1241394-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMP MCP 2.8K Connector Housing | |
| Series | AMP MCP 2.8K | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Nickel Silicon | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMP MCP 2.8K Connector Housing | ||
Series AMP MCP 2.8K | ||
Current 15A | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Nickel Silicon | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
TE Connectivity MCP 2.8K Receptacle Timer Contacts with Single Wire Sealing System (SWS)
MCP 2.8K receptacle timer contacts with single wire sealing system (SWS) and locking lance. These MCP 2.8K receptacle timer contacts are MADE from copper nickel silicon (CuNiSi) with a stainless steel TOP spring, have a mating Interface area of 2.79mm, a mating force of 10 N and unmating force of 7 N.
TE Connectivity Multiple Contact Point System (MCP)
- RS Stock No. 7181086
- Mfr. Part No. 1241388-1
Each (In a Pack of 10)
$0.246
- RS Stock No. 7313091
- Mfr. Part No. 1241388-2
Each (In a Pack of 25)
$1.15
- RS Stock No. 7181086P
- Mfr. Part No. 1241388-1
Each (Supplied on a Reel)
$0.246
- RS Stock No. 7313091P
- Mfr. Part No. 1241388-2
Each (Supplied on a Reel)
$1.15
Related links
- TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
- TE Connectivity AMP-LATCH Series Female Crimp Terminal 20 AWG Max









