TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 680-5236
- Distrelec Article No.:
- 304-35-284
- Mfr. Part No.:
- 350922-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $12.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$41.60
(exc. GST)
$45.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 27 November 2026
- Plus 6,000 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.416 | $41.60 | - |
| 1000 - 2900 | $0.404 | $40.40 | $12.00 |
| 3000 - 7400 | $0.391 | $39.10 | $75.00 |
| 7500 - 14900 | $0.383 | $38.30 | $247.50 |
| 15000 + | $0.375 | $37.50 | $615.00 |
*price indicative
- RS Stock No.:
- 680-5236
- Distrelec Article No.:
- 304-35-284
- Mfr. Part No.:
- 350922-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Current | 10A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 5mm² | |
| Maximum Contact Resistance | 1Ω | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 21.21mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Current 10A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 5mm² | ||
Maximum Contact Resistance 1Ω | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 21.21mm | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Sealing Cap 10 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Contact 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
