TE Connectivity Universal MATE-N-LOK Series Sealing Cap, 18 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 188-4322
- Mfr. Part No.:
- 2213782-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$243.50
(exc. GST)
$268.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.487 | $243.50 |
| 1000 - 1500 | $0.475 | $237.50 |
| 2000 + | $0.468 | $234.00 |
*price indicative
- RS Stock No.:
- 188-4322
- Mfr. Part No.:
- 2213782-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sealing Cap | |
| For Use With | Universal MATE-N-LOK connector Housings | |
| Series | Universal MATE-N-LOK | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Silicone Rubber | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPx5/IPx7 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sealing Cap | ||
For Use With Universal MATE-N-LOK connector Housings | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Silicone Rubber | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPx5/IPx7 | ||
Colour Grey | ||
TE Connectivitys (TE) Universal MATE-N-LOK wire seal installs into the Universal MATE-N-LOK connector housings and accommodates Universal MATE-N-LOK contacts (socket and plug). When properly assembled, the wire seal provides water ingress protection into the connector housings at the wire entry locations. The socket and plug contacts are crimped to 18 - 10 AWG wire conductors with outside insulation diameters ranging from a 2.03 to 4.07mm. The wire seals are purchased separately and primarily used in wire-to-wire applications. An accessory interface seal provides ingress protection at the mating connectors interface.
Provides ingress protection from water when installed into the connector housing
Accommodates a wire range from 18-10AWG
Upgrades the Universal MATE-N-LOK connectors to a waterproof system
Applications
Outdoor LED Lighting
Appliances
HVAC
Fire & Security
Power Supplies
Related links
- TE Connectivity Universal MATE-N-LOK Series Sealing Cap 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Contact 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
