TE Connectivity Universal MATE-N-LOK Series Female Crimp Contact, 18 AWG Min, 10 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 2%

View bulk pricing options

Subtotal (1 box of 10000 units)*

$8,780.00

(exc. GST)

$9,660.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10000 - 10000$0.878$8,780.00-
20000 - 90000$0.859$8,590.002%
100000 +$0.84$8,400.004%

*price indicative

RS Stock No.:
188-4323
Mfr. Part No.:
2213782-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Female

For Use With

Connector Housing

Series

Universal MATE-N-LOK

Minimum Wire Size AWG

18AWG

Contact Material

Silicone

Maximum Wire Size AWG

10AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Colour

Grey

The TE Connectivity (TE) 2213782-4 is Universal MATE-N-LOK wire seal installs into the Universal MATE-N-LOK connector housings and accommodates Universal MATE-N-LOK contacts (socket and plug). When properly assembled, the wire seal provides water ingress protection into the connector housings at the wire entry locations.

Provides ingress protection from water when installed into the connector housing

Accommodates a wire range from 18-10AWG

Upgrades the Universal MATE-N-LOK connectors to a waterproof system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy