TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-5355
Mfr. Part No.:
350218-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Current

19A

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Contact Material

Brass

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

22.23mm

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Each (In a Pack of 10)
$1.605
Each (On a Reel of 5000)
$0.365
Each (In a Bag of 1000)
$1.686
Each (In a Pack of 100)
$1.686

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy