TE Connectivity MINI-MIC Series Male Crimp Terminal, 17 AWG Min Crimp, 15 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$400.00

(exc. GST)

$440.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16,000 unit(s) ready to ship from another location
  • Plus 24,000 unit(s) shipping from 17 November 2026
  • Plus 24,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.10$400.00-
8000 - 12000$0.097$388.003%
16000 +$0.096$384.004%

*price indicative

RS Stock No.:
136-1919
Mfr. Part No.:
282109-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

AMP SUPERSEAL 1.5 Connector Housing

Current

14A

Series

MINI-MIC

Minimum Wire Size AWG

17AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size AWG

15AWG

Maximum Wire Size mm²

1.5mm²

Contact Material

Brass

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

22.7mm

The TE Connectivity 282109-1 is a tab style Terminal contact for 0.75 to 1.5 mm wire sizes. It is tin-plated brass and offers low power transmission 0-24A. The 282109-1 comes from the AMP Superseal 1.5mm series.

Where is it used?

The entire AMP Superseal 1.5mm series is designed for the automotive industry. They are designed to withstand high temperatures and vibration pressures, with a long lifespan. AMP Superseal 1.5 series connectors offer reliability and are Ideal for waterproof designs.

The 282109-1 contact can be used in connectors for automotive, agriculture and industrial machinery, such as trucks, buses and off-road vehicles.

Features:

Male PCB Connector Contact

MINI MIC Tab Contact

Tin-plated brass

15-18 AWG wire size

TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts


From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire Seals (see stock number 314-1176.)

The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.

The range also includes appropriate tooling.

• 368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts

• 368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector)

• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System


Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits


Sturdy and reliable contacts

Double contact spring design

Secondary lock ensures correct and complete insertion of the contact

Silicone rubber Seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy