TE Connectivity EconoSeal Series Female Crimp Terminal Crimp
- RS Stock No.:
- 680-1206
- Mfr. Part No.:
- 170293-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-1206
- Mfr. Part No.:
- 170293-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Econoseal Series J Connector Housing | |
| Series | EconoSeal | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Length | 21.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Econoseal Series J Connector Housing | ||
Series EconoSeal | ||
Current 10A | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Length 21.2mm | ||
- COO (Country of Origin):
- JP
TE Connectivity Economy Interconnection Pin and Socket Contacts
Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are MADE from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.
2.5mm TE Connectivity Economy Interconnection (EI) System
Related links
- TE Connectivity EconoSeal Series Female Crimp Terminal Crimp
- TE Connectivity EconoSeal Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Econoseal J 070 Mk II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Econoseal III 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Econoseal III 070 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Econoseal J 070 Mk II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Econoseal J 070 Mk II Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal Crimp
