TE Connectivity Econoseal III 070 Series Female Crimp Terminal, 14 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 717-4303
- Mfr. Part No.:
- 344113-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-4303
- Mfr. Part No.:
- 344113-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Econoseal III 070 Connector Housing | |
| Series | Econoseal III 070 | |
| Current | 7A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Econoseal III 070 Connector Housing | ||
Series Econoseal III 070 | ||
Current 7A | ||
Minimum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2mm² | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Length 16.5mm | ||
TE Connectivity Econoseal III 070 Series Connector Contacts
A range of socket and pin crimp contacts for the Econoseal III 070 series automotive wire connectors.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity Econoseal III 070 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Econoseal III 070 Series Male Crimp Terminal
- TE Connectivity, Econoseal III 070 Automotive Connector Female Black Cable 18 Way Crimp Termination
- TE Connectivity, Econoseal III 070 Automotive Connector Female Black Cable 18 Way Crimp Termination 344106-1
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 14 AWG Max
