TE Connectivity EconoSeal Series Female Crimp Terminal Crimp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-9906
Mfr. Part No.:
170293-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Econoseal Series J Connector Housing

Series

EconoSeal

Current

10A

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2mm²

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Standards/Approvals

No

Length

21.2mm

COO (Country of Origin):
JP

TE Connectivity Economy Interconnection Pin and Socket Contacts


Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are MADE from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.

2.5mm TE Connectivity Economy Interconnection (EI) System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy