TE Connectivity Type III Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 669-3201
- Mfr. Part No.:
- 163082-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$4.18
(exc. GST)
$4.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,906 unit(s) ready to ship from another location
- Plus 758 unit(s) shipping from 16 November 2026
- Plus 3,200 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $4.18 | - |
| 50 - 99 | $4.14 | - |
| 100 + | $4.10 | 1% |
*price indicative
- RS Stock No.:
- 669-3201
- Mfr. Part No.:
- 163082-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | AMP Type III | |
| Series | Type III | |
| Current | 13A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 1.5mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 27.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With AMP Type III | ||
Series Type III | ||
Current 13A | ||
Minimum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 1.5mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 27.5mm | ||
- COO (Country of Origin):
- PL
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
Related links
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
