TE Connectivity AMPMODU Series Female Crimp Terminal Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1800 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$112.80

(exc. GST)

$124.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 09 November 2026
  • Plus 7,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 1700$1.128$112.80-
1800 - 3400$1.108$110.801%
3500 +$1.088$108.803%

*price indicative

Packaging Options:
RS Stock No.:
668-9867
Mfr. Part No.:
5-867052-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU Locking Clip Housing

Current

3A

Series

AMPMODU

Contact Plating

Tin

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Length

18.64mm

Standards/Approvals

EU RoHS Directive 2011/65/EU

TE Connectivity AMPMODU Locking Clip Crimp Contacts


AMPMODU self retaining locking clip crimp contacts for a permanent connection with quick connect and disconnect. These locking clip wire crimp contacts have insulation support, stainless steel springs and 3 plating options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy