TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 793-6943
- Mfr. Part No.:
- 1-104479-0
- Brand:
- TE Connectivity
This image is representative of the product range
Add 3800 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$19.30
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 700 left, ready to ship from another location
- Final 4,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 3700 | $0.193 | $19.30 | - |
| 3800 - 7400 | $0.19 | $19.00 | 1% |
| 7500 + | $0.185 | $18.50 | 4% |
*price indicative
- RS Stock No.:
- 793-6943
- Mfr. Part No.:
- 1-104479-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMPMODU Short Point and AMPMODU MTE Connector Housings | |
| Series | AMPMODU Short Point | |
| Current | 5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.6mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 14.73mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMPMODU Short Point and AMPMODU MTE Connector Housings | ||
Series AMPMODU Short Point | ||
Current 5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.6mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 14.73mm | ||
Standards/Approvals No | ||
TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts
2.54mm TE Connectivity AMPMODU Short Point Range
- RS Stock No. 7190236
- Mfr. Part No. 104479-9
- RS Stock No. 7190236P
- Mfr. Part No. 104479-9
- RS Stock No. 7936943P
- Mfr. Part No. 1-104479-0
- RS Stock No. 7936956
- Mfr. Part No. 1-104479-2
Related links
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 28AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Crimp Terminal 20 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 20 AWG Max










