TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
782-9041
Mfr. Part No.:
87046-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU MOD IV

Current

3A

Minimum Wire Size AWG

24AWG

Contact Plating

Gold, Gold

Minimum Wire Size mm²

0.2mm²

Contact Material

Beryllium Copper, Beryllium Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.6mm²

Maximum Contact Resistance

12mΩ

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Length

11.94mm

Standards/Approvals

No

COO (Country of Origin):
MX

TE Connectivity AMPMODU Mod IV Contacts


A range of TE Connectivity AMPMODU Mod IV Contacts.

2.54mm TE Connectivity AMPMODU Mod IV Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy