TE Connectivity AMPMODU Series Female Crimp Terminal, 24 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 205-6842
- Mfr. Part No.:
- 5-2316113-6
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$86.80
(exc. GST)
$95.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.868 | $86.80 | - |
| 200 - 300 | $0.847 | $84.70 | 2% |
| 400 + | $0.834 | $83.40 | 3% |
*price indicative
- RS Stock No.:
- 205-6842
- Mfr. Part No.:
- 5-2316113-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU Connector Housing | |
| Current | 2A | |
| Series | AMPMODU | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 10.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU Connector Housing | ||
Current 2A | ||
Series AMPMODU | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 10.75mm | ||
The TE Connectivity's PCB connector contact a quality receptacle for connector when they are mounted to a printed circuit board and used gold plated phosphor bronze contact material. It has 15 mO terminal resistance which is centreline for wire to board. Its maximum wire size is 24AWG and minimum wire size is 0.22 mm²
Operating temperature range -40 to 125 °C
Contact current rating 2 A
Related links
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 28 AWG Max
