JAE MX19 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 663-3634
- Mfr. Part No.:
- MX19S10K451
- Brand:
- JAE
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$14.00
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.14 | $14.00 | - |
| 1000 - 2900 | $0.137 | $13.70 | 2% |
| 3000 + | $0.133 | $13.30 | 5% |
*price indicative
- RS Stock No.:
- 663-3634
- Mfr. Part No.:
- MX19S10K451
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MX19 Connector Housing | |
| Series | MX19 | |
| Current | 5A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MX19 Connector Housing | ||
Series MX19 | ||
Current 5A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
IP65 Relay Connector
These small waterproof relay connectors are designed primarily for use in automobiles. With tolerance to harsh enviroments they provide an improved harness assembly process thanks to a grommet with a rear cover.
Mechanical lock prevents incomplete mating
Two plate spring mechanism improves contact reliabilty
Suitable for wire-to-wire connection up to 5 A
Rated Voltage - 200 Va.c.
Contact resistance - 10 mΩ max.
Temperature rating -40°C to +105°C
IP65 JAE MX19 Series
- RS Stock No. 6633625
- Mfr. Part No. MX19P10K451
Each (In a Pack of 100)
$0.101
- RS Stock No. 7319086
- Mfr. Part No. M44S05K4F1
Each (In a Pack of 100)
$0.282
- RS Stock No. 7978862
- Mfr. Part No. 50147-8100
Each (In a Pack of 100)
$0.61
- RS Stock No. 7319086P
- Mfr. Part No. M44S05K4F1
Each (Supplied on a Reel)
$0.282
Related links
- JAE MX19 Series Male Crimp Terminal 20 AWG Max
- JAE MX44 Series Female Crimp Terminal 20 AWG Max
- Molex 50752 Series Female Crimp Terminal 20 AWG Max
- Molex 205342 Series Female Crimp Terminal 20 AWG Max
- Molex 217348 Series Female Crimp Terminal 20 AWG Max
- Hirose DF1E Series Female Crimp Terminal 20 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max










