TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal, 14 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 660-0968
- Mfr. Part No.:
- 925713-2
- Brand:
- TE Connectivity
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$28.20
(exc. GST)
$31.02
(inc. GST)
- RS Stock No.:
- 660-0968
- Mfr. Part No.:
- 925713-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Series | 0.140 Mate-N-LOK | |
| Current | 17A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 2mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 5mm² | |
| Maximum Contact Resistance | 1.4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Series 0.140 Mate-N-LOK | ||
Current 17A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 2mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 5mm² | ||
Maximum Contact Resistance 1.4mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Length 25mm | ||
Crimp Contacts
TE Connectivity .140 MATE-N-LOCK Housings
Note
Related links
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 925713 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Sealing Cap 10 AWG Max

