TE Connectivity AMPMODU MOD II Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$28.00

(exc. GST)

$31.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship from another location
  • Plus 3,100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$0.28$28.00
200 - 200$0.275$27.50
300 +$0.27$27.00

*price indicative

Packaging Options:
RS Stock No.:
495-8925
Mfr. Part No.:
182207-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU MOD II Connector Housing

Series

AMPMODU MOD II

Current

3A

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.04mm²

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

28AWG

Maximum Wire Size mm²

0.08mm²

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Length

18.8mm

TE Connectivity AMPMODU Mod II Connector Crimp Contacts


A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts

Application


• Automotive

• Portable Devices

• Gaming

• Medical

• Telecommunications

• Test and Measurement

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a Compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy