TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$134.20

(exc. GST)

$147.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 600$0.671$134.20-
800 - 1400$0.655$131.002%
1600 +$0.645$129.003%

*price indicative

RS Stock No.:
163-9410
Distrelec Article No.:
304-50-264
Mfr. Part No.:
167024-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU MOD IV Connector Housing

Current

3A

Series

AMPMODU MOD IV

Minimum Wire Size mm²

0.03mm²

Minimum Wire Size AWG

32AWG

Contact Plating

Tin

Maximum Wire Size AWG

28AWG

Maximum Wire Size mm²

0.09mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

11.3mm

Receptacle Crimp Contacts (Mod IV)


A range of Mod IV Receptacle Crimps for 30-28 or 26-22 awg wires:

233-1889 :30-28 AWG, Gold plated, standard pressure, loose.

233-1895 :26-22 AWG, Gold plated, standard pressure, loose.

495-8931 :30-28 AWG, Gold plated, intermediate pressure, loose.

495-8947 :30-28 AWG, Tin plated, intermediate pressure, loose.

For use with shells which mate with shrouded headers, see stock number 509-2537 typical.

For a suitable crimp tool for loose contacts see Stock no. 233-0044 .

2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)


A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers

Note

Intermediate Pressure, Loose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy