Phoenix Contact MSTBC-MT Series Female Crimp Contact, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 284-1458
- Mfr. Part No.:
- 3190645
- Brand:
- Phoenix Contact
Subtotal (1 pack of 4000 units)*
$3,460.00
(exc. GST)
$3,808.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4000 + | $0.865 | $3,460.00 |
*price indicative
- RS Stock No.:
- 284-1458
- Mfr. Part No.:
- 3190645
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | MSTBC Connector | |
| Series | MSTBC-MT | |
| Current | 12A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Tin Plated | |
| Termination Type | Crimp | |
| Standards/Approvals | ECLASS-11.0 27460403, ECLASS-12.0 27460403, UNSPSC 21.0, ETIM 9.0 EC000796, ECLASS-13.0 27460403 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With MSTBC Connector | ||
Series MSTBC-MT | ||
Current 12A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Tin Plated | ||
Termination Type Crimp | ||
Standards/Approvals ECLASS-11.0 27460403, ECLASS-12.0 27460403, UNSPSC 21.0, ETIM 9.0 EC000796, ECLASS-13.0 27460403 | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact module female contact is inserted into the MSTBC connector shell after the conductor has been clamped.
Contact surface material tin
Nominal current 12 A
Related links
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 20 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Terminal 14 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 18 AWG Max
- Molex 3506 Series Female Crimp Contact 18 AWG Max
- Phoenix Contact RC-5SP2000 VPE 500 Series Male Crimp Contact 18 AWG Max
- HARTING Female Crimp Contact 18 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 18 AWG Max
