Molex 214524 Series Male Crimp Terminal Crimp, 22 AWG Max
- RS Stock No.:
- 264-3432
- Mfr. Part No.:
- 214524-1000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 105000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 21000 units)*
$819.00
(exc. GST)
$903.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 21000 - 84000 | $0.039 | $819.00 | - |
| 105000 - 189000 | $0.035 | $735.00 | 10% |
| 210000 + | $0.032 | $672.00 | 17% |
*price indicative
- RS Stock No.:
- 264-3432
- Mfr. Part No.:
- 214524-1000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Lock Plus Wire-to-Board Connector System | |
| Series | 214524 | |
| Current | 3.6A | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, Low halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Micro-Lock Plus Wire-to-Board Connector System | ||
Series 214524 | ||
Current 3.6A | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, Low halogen | ||
- COO (Country of Origin):
- JP
The Molex series 214524 is a micro-lock plus crimp terminal plug with 1.25mm pitch and tin plating, wiring size is 22-26 AWG.
Gender of the product is male
Material used is phosphor bronze and tin
Termination style is crimp or compression
Related links
- Molex 214524 Series Male Crimp Terminal Crimp, 22 AWG Max
- Molex 213720 Series Male Crimp Terminal 22 AWG Max
- Molex MX150 Series Male Crimp Terminal Crimp, 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- Molex 33000 Series Male Crimp Terminal 22 AWG Max
- Molex CTX50 Series Male Crimp Terminal 22 AWG Max
- Molex 204226 Series Male Crimp Terminal 22 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
