HARWIN M300 Series Female Crimp Contact, 22 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 247-9128
- Mfr. Part No.:
- M300-0020045
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$213.80
(exc. GST)
$235.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $2.138 | $213.80 |
| 200 - 900 | $1.973 | $197.30 |
| 1000 + | $1.776 | $177.60 |
*price indicative
- RS Stock No.:
- 247-9128
- Mfr. Part No.:
- M300-0020045
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | M300-2250396F2, M300-2241096F2, M300-2240696F2 | |
| Series | M300 | |
| Current | 5A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 6mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | EIA-364-20-C, EIA-364-21C, EIA-364-23B, EIA-364-70A, UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With M300-2250396F2, M300-2241096F2, M300-2240696F2 | ||
Series M300 | ||
Current 5A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 6mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals EIA-364-20-C, EIA-364-21C, EIA-364-23B, EIA-364-70A, UL94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN High-reliability connector has individual female crimp contact which is suitable for 22AWG cable. It has a current rating of up to 5A per contact.
Contact gender female/socket/jack
Connector orientation Straight
Connection type cable (crimp)
Cable conductor size 22AWG
Related links
- HARWIN M300 Series Female Crimp Contact 22 AWG Max
- HARWIN M300 Series Female Crimp Terminal 18 AWG Max
- Phoenix Contact Female Crimp Contact 22 AWG Max
- HARWIN M80 Series Female Crimp Contact 32 AWG Max
- HARWIN M20-116 Series Female Crimp Contact 22 AWG Max
- Molex 3480 Series Female Crimp Contact 20 AWG Max
- Molex 505570 Series Female Crimp Contact 22 AWG Max
- TE Connectivity 86571 Series Female Crimp Contact 26 AWG Max
