HARWIN M20-116 Series Female Crimp Contact, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 247-9119
- Mfr. Part No.:
- M20-1160046
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $2.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,850 unit(s) ready to ship from another location
- Plus 46,900 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.111 | $5.55 | - |
| 250 - 450 | $0.103 | $5.15 | $2.00 |
| 500 - 950 | $0.094 | $4.70 | $8.50 |
| 1000 + | $0.089 | $4.45 | $22.00 |
*price indicative
- RS Stock No.:
- 247-9119
- Mfr. Part No.:
- M20-1160046
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | M20-1061000, M20-1071000 | |
| Series | M20-116 | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With M20-1061000, M20-1071000 | ||
Series M20-116 | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The HARWIN PCB connectors has contact pitch of 2.54 mm and have 0.64 mm square pins and sockets suitable for interconnecting board to board and board to wire. The socket is a box section design with a latch to locate and hold in an insulated housing.
Contact gender female/socket/jack
Connector orientation straight
Cable conductor size 22-30AWG
Related links
- HARWIN M20-116 Series Female Crimp Contact 22 AWG Max
- HARWIN M20 Series Female Crimp Terminal 22 AWG Max
- Amphenol ICC 76357 Series Female Crimp Contact 22 AWG Max
- Amphenol ICC 76357 Series Male Crimp Contact 22 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Molex 214720 Series Female Crimp Contact 28 AWG Max
- Molex Crimp Contact 28 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
