HARWIN M300 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 161-3696
- Mfr. Part No.:
- M300-0010045
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.92
(exc. GST)
$15.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.784 | $13.92 |
| 25 - 45 | $2.716 | $13.58 |
| 50 + | $2.674 | $13.37 |
*price indicative
- RS Stock No.:
- 161-3696
- Mfr. Part No.:
- M300-0010045
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | M300 Connector Housing | |
| Series | M300 | |
| Current | 10A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Beryllium Copper | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 6mΩ | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 175°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With M300 Connector Housing | ||
Series M300 | ||
Current 10A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Beryllium Copper | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 175°C | ||
Length 2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Individual female crimp contact, suitable for 18 and 20 AWG cable, up to 10A per contact.
Use with crimp housings M300-2240696F2, M300-2241096F2 or M300-2250396F2.
3.00mm Pitch High-Reliability M300 connector system.
Related links
- HARWIN M300 Series Female Crimp Terminal 18 AWG Max
- HARWIN M300 Series Female Crimp Contact 22 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- JAE MX34 Series Female Crimp Terminal 18 AWG Max
- Molex 34081 Series Female Crimp Terminal 18 AWG Max
- Molex 33012 Series Female Crimp Terminal 18 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
