HARWIN M80 Series Female Crimp Contact, 22 AWG Min Crimp, 32 AWG Max
- RS Stock No.:
- 790-388
- Mfr. Part No.:
- M80-2060005
- Brand:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$30.47
(exc. GST)
$33.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 117 unit(s) shipping from 20 November 2026
- Plus 120 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $30.47 | $3.047 |
| 5 + | $28.02 | $2.802 |
*price indicative
- RS Stock No.:
- 790-388
- Mfr. Part No.:
- M80-2060005
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Mix-Tek | |
| Series | M80 | |
| Current | 3.5A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Beryllium Copper | |
| Maximum Wire Size AWG | 32AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.95mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Mix-Tek | ||
Series M80 | ||
Current 3.5A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Beryllium Copper | ||
Maximum Wire Size AWG 32AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Length 6.95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Cable crimp T contact is designed to provide reliable electrical connectivity in cable assembly and connector applications. Manufactured for precise crimp termination it ensures consistent performance and secure wire attachment.
Designed for secure and precise cable crimp termination
Gold finish on contact area and termination improves conductivity
Corrosion resistant surface supports long term reliability
Related links
- HARWIN M80 Series Female Crimp Contact 32 AWG Max
- HARWIN G125 Series Male Crimp Contact 32 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- Hirose A3B Series Female Crimp Terminal 32 AWG Max
