Amphenol ICC 76357 Series Male Crimp Contact, 30 AWG Min Crimp, 22 AWG Max

Subtotal (1 bag of 2000 units)*

$746.33

(exc. GST)

$820.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$746.33$0.373

*price indicative

RS Stock No.:
795-957
Mfr. Part No.:
76357-401LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Male

Product Type

Crimp Contact

For Use With

Connector

Series

76357

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Termination Type

Crimp

Length

11.54mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Amphenol ICC Connector designed for robust electrical connections, ensuring reliability in various applications. Its unique features cater specifically to the needs of modern connectivity solutions.

PDM revision K guarantees the latest specifications

Designed to perform reliably under demanding conditions

Status indicates readiness for immediate deployment

Printed date confirms documentation clarity and traceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy