HARWIN M20-116 Series Female Crimp Contact, 30 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save $300.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$610.00

(exc. GST)

$670.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.061$610.00-
50000 +$0.055$550.00$300.00

*price indicative

RS Stock No.:
247-9118
Mfr. Part No.:
M20-1160046
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Crimp Contact

Gender

Female

For Use With

M20-1061000, M20-1071000

Series

M20-116

Minimum Wire Size AWG

30AWG

Contact Material

Copper

Maximum Wire Size AWG

22AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The HARWIN PCB connectors has contact pitch of 2.54 mm and have 0.64 mm square pins and sockets suitable for interconnecting board to board and board to wire. The socket is a box section design with a latch to locate and hold in an insulated housing.

Contact gender female/socket/jack

Connector orientation straight

Cable conductor size 22-30AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy