Molex 87396 Series Female Crimp Contact, 22 AWG Min Crimp, 28 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save $400.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$2,840.00

(exc. GST)

$3,120.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.284$2,840.00-
50000 +$0.276$2,760.00$400.00

*price indicative

RS Stock No.:
243-6930
Mfr. Part No.:
87396-8051
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Contact

For Use With

151192, Milli-Grid Receptacle Housings 51110

Current

2.5A

Series

87396

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Termination Type

Crimp

Standards/Approvals

CHINA RoHS, REACH SVHC, EU ELV, EU RoHS, Halogen-Free Status Low-Halogen

COO (Country of Origin):
CN

Molex 87396 Series Crimp Contact, 28 to 22 AWG Size, Nickel Plating - 87396-8051


This crimp contact is designed for use in a variety of electrical applications. It is specifically compatible with 151192 and Milli-Grid receptacle housings 51110, allowing for seamless integration within electronic systems. The product ensures efficient connections for both signal and power transmission, making it an essential component for professionals in the automation and electrical industries.

Features & Benefits


• Female design for compatibility with numerous connector setups

• Supports crimp or compression termination for secure connections

• Gold plating enhances conductivity and minimises corrosion

• Rated for 50 mating cycles, ensuring longevity

• Accommodates wire sizes from 22 AWG to 28 AWG

Applications


• Utilised with Milli-Grid Dual Row Receptacle Housings

• Compatible with extractor and crimp tools for straightforward assembly

• Suitable for wire-to-board and wire-to-wire connections

• Commonly used in automation and electrical control systems

What is the suitable wire size for this product?


This product accommodates wire sizes ranging from 22 AWG to 28 AWG for optimal performance.

How durable is it under repeated connections?


It can withstand up to 50 mating cycles for extended usability.

Is it compatible with existing Molex connector parts?


Yes, it integrates effectively with various Molex connectors, enhancing overall system versatility.

What tools are recommended for installation?


Use designated crimp tools appropriate for this type of termination to achieve the best results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy