Yamaichi UFS Series Female Crimp Contact, 24 AWG Min Crimp, 28 AWG Max

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$83.70

(exc. GST)

$92.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.837$83.70-
500 - 900$0.817$81.702%
1000 - 2900$0.797$79.704%
3000 - 4900$0.778$77.807%
5000 +$0.759$75.909%

*price indicative

RS Stock No.:
237-2866
Mfr. Part No.:
Contact66-1-BF
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Gender

Female

Product Type

Crimp Contact

For Use With

UF Series

Current

500mA

Series

UFS

Minimum Wire Size AWG

24AWG

Contact Plating

Nickel

Maximum Wire Size AWG

28AWG

Contact Material

Nylon

Maximum Contact Resistance

40mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

12.6mm

COO (Country of Origin):
PH
The Yamaichi Crimp contact comes with a mating face thickness of Gold 0.30 μm minimum.

Bulk pins

Base nickel 2.5 ∼ 4.5μm

Crimp terminal gold 0.05 μm

1 Pack of 20
$55.19
1 Pack of 50
$15.42
1 Pack of 20
$20.03
1 Pack of 10
$8.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy