Molex 42815 Series Female Crimp Terminal, 12 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 222-2940
- Mfr. Part No.:
- 428150114
- Brand:
- Molex
This image is representative of the product range
Add 10000 more to save $460.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$5,270.00
(exc. GST)
$5,795.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $1.054 | $5,270.00 | - |
| 10000 - 10000 | $1.008 | $5,040.00 | $460.00 |
| 15000 + | $0.957 | $4,785.00 | $1,455.00 |
*price indicative
- RS Stock No.:
- 222-2940
- Mfr. Part No.:
- 428150114
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 43914, Mini-Fit Sr. Receptacle Housing 42816 | |
| Current | 50A | |
| Series | 42815 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | High Performance Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Contact Resistance | 1.5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 43914, Mini-Fit Sr. Receptacle Housing 42816 | ||
Current 50A | ||
Series 42815 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material High Performance Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Contact Resistance 1.5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen | ||
Molex Crimp Terminal, HPA Construction, 1.75g Weight - 42815 Series - 428150114
Features & Benefits
Applications
Can I reuse this crimp terminal?
Related links
- Molex 42815 Series Female Crimp Terminal 12 AWG Max
- Molex 42815 Series Female Crimp Terminal 8 AWG Max
- Molex 42815 Series Female Crimp Terminal 10 AWG Max
- Molex 42815 Series Female Crimp Terminal 14 AWG Max
- Molex 76823 Series Female Crimp Terminal 12 AWG Max
- Molex 172063 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
